Eaton Spring Return Key Switch -, Illuminated 2 Positions

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP5,217.97

(exc. VAT)

PHP5,844.13

(inc. VAT)

RS Stock No.:
226-5843
Mfr. Part No.:
229092 M22-WRS-A1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

2

Actuator Type

Spring Return

IP Rating

IP66

Series

M22

Illuminated

Yes

COO (Country of Origin):
DE
The Eaton series M22 from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

Number of Positions 2
IP Rating IP66
Angle of Throw 40°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy