Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 898-351
- Mfr. Part No.:
- HW1S-3TF20
- Manufacturer:
- Idec
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,121.20
(exc. VAT)
PHP1,255.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,121.20 |
*price indicative
- RS Stock No.:
- 898-351
- Mfr. Part No.:
- HW1S-3TF20
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Knob | |
| Contact Configuration | 2 NO | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Series | HW Series | |
| Cutout Diameter | 22mm | |
| Illuminated | No | |
| Standards/Approvals | CSA | |
| Switch Operation | Selector Switch | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Knob | ||
Contact Configuration 2 NO | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Series HW Series | ||
Cutout Diameter 22mm | ||
Illuminated No | ||
Standards/Approvals CSA | ||
Switch Operation Selector Switch | ||
- COO (Country of Origin):
- JP
The Idec illuminated selector switch designed for effective control. This product features multiple operational modes, enhancing user interaction and providing clear visibility in various conditions.
Incorporates a built-in LED bulb for reliable illumination
Offers a robust IP65 rating for enhanced water and oil protection
Features gold-plated silver contacts for improved conductivity
Available in a range of operating voltages for global deployment
Related links
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 5 Positions
- Idec Knob Type Selector Switch - (2 NO/1 NC) 22 mm Cutout Diameter 3 Positions
- Idec Knob Selector Switch - (1 NC) 22.3 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (1 NC) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Idec Knob Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
