Schneider Electric Emergency Stop Push Button - 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 871-121
- Mfr. Part No.:
- ZB5AS94412
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP3,483.95
(exc. VAT)
PHP3,902.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,483.95 |
*price indicative
- RS Stock No.:
- 871-121
- Mfr. Part No.:
- ZB5AS94412
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Emergency Stop Push Button | |
| Housing Material | Plastic | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Mount Type | Panel Mount | |
| Series | ZB5AS94412 | |
| Cutout Diameter | 22mm | |
| Height | 40mm | |
| Standards/Approvals | UL | |
| Width | 40mm | |
| Depth | 79mm | |
| Hazardous Area Certification | No | |
| Number of Keys | 1 | |
| Key Type | 421E | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Emergency Stop Push Button | ||
Housing Material Plastic | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Mount Type Panel Mount | ||
Series ZB5AS94412 | ||
Cutout Diameter 22mm | ||
Height 40mm | ||
Standards/Approvals UL | ||
Width 40mm | ||
Depth 79mm | ||
Hazardous Area Certification No | ||
Number of Keys 1 | ||
Key Type 421E | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Button Head is designed specifically for emergency stop buttons, offering a robust solution for safety in various applications. Its Durable construction and intuitive design ensure reliable performance in critical environments.
Comprises a standard front element for emergency stop control
Constructed from Durable dark grey plastic for added longevity
Fits into a standard 22 mm mounting aperture for easy installation
Related links
- Schneider Electric Harmony XB4 Series Push Pull Emergency Stop Push Button 1 NO/1 NC, IP65
- Schneider Electric Key Switch - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
