Schneider Electric Long Handle Selector Switch - (1 NO) 22 Cutout Diameter 2 Positions
- RS Stock No.:
- 758-851
- Mfr. Part No.:
- XB4BJ21EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,552.00
(exc. VAT)
PHP7,338.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,552.00 |
*price indicative
- RS Stock No.:
- 758-851
- Mfr. Part No.:
- XB4BJ21EX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Long Handle | |
| Contact Configuration | 1 NO | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22 | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | INERIS 04ATEX9004U | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Long Handle | ||
Contact Configuration 1 NO | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22 | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals INERIS 04ATEX9004U | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete selector switch designed for robust applications. It features a stay-put operation mode and is suitable for environments classified in dust zones 21 and 22, ensuring reliable performance under challenging conditions.
Designed for a mounting diameter of 22 mm and fixing hole of 22.5 mm
Constructed with chromium plated metal
Ensures a mechanical durability of up to 3,000,000 cycles
Offers IP65 and NEMA 4X ratings
Includes screw clamp terminals
Features a torque Value of 0.14 N.m
Certified for ATEX directives
Related links
- Schneider Electric Long Handle Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Long Handle Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric - Easy Series Long Handle Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Long Handle Selector Switch - (1 CO) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (2NO (Enable Output) 30.5 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (2 NO) 22 Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (NO) 2 Positions
