Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Black Handle, IP66, IP67
- RS Stock No.:
- 906-910
- Mfr. Part No.:
- ZB5FG08C0
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP8,533.46
(exc. VAT)
PHP9,557.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,533.46 |
*price indicative
- RS Stock No.:
- 906-910
- Mfr. Part No.:
- ZB5FG08C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour Black | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric key switch head designed for versatile control applications. This robust device features a Compact design, ensuring reliability and ease of use in demanding environments.
Mechanical lifespan of 1,000,000 cycles for durability
Temperature range for operation is -40 to 70 °C, suitable for extreme conditions
IP66/IP67 rating providing high levels of dust and water protection
Compact dimensions with clamping thickness of 1 to 6 mm
Rated for 30.5 mm fixing diameter, facilitating easy installation
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Blue Handle IP67
