Yahata Neji Black Oxide Stainless Steel Hex Socket Cap Tamper Proof Security Screw, M3 x 8 mm
- RS Stock No.:
- 418-7628
- Mfr. Part No.:
- M3X8
- Manufacturer:
- Yahata Neji
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP168.83
(exc. VAT)
PHP189.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 2 | PHP168.83 | PHP3.377 |
| 3 - 6 | PHP163.77 | PHP3.275 |
| 7 - 14 | PHP157.23 | PHP3.145 |
| 15 - 74 | PHP149.36 | PHP2.987 |
| 75 + | PHP140.40 | PHP2.808 |
*price indicative
- RS Stock No.:
- 418-7628
- Mfr. Part No.:
- M3X8
- Manufacturer:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M3 | |
| Length | 8mm | |
| Drive Type | Cross | |
| Head Shape | Hex Socket Cap | |
| Material | Stainless Steel | |
| Finish | Black Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M3 | ||
Length 8mm | ||
Drive Type Cross | ||
Head Shape Hex Socket Cap | ||
Material Stainless Steel | ||
Finish Black Oxide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Stainless Steel + Flat Washer Combo P-4
Washer is old JIS, small size
External diameter M3 6 mm, M4 8 mm, M5 10 mm
Standards
JIS B 1188
Related links
- RS PRO Bright Zinc Steel Pan Tamper Proof Security Screw, M3 x 6 mm
- RS PRO Bright Zinc Steel Countersunk Tamper Proof Security Screw, M3 x 12 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M3 x 6 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M3 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M3 x 6 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M3 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M3 x 20 mm
- RS PRO Plain Stainless Steel Countersunk Tamper Proof Security Screw, M3 x 12 mm
