Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- RS Stock No.:
- 470-273
- Mfr. Part No.:
- P3-23-F
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP6,219.96
(exc. VAT)
PHP6,966.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,219.96 |
*price indicative
- RS Stock No.:
- 470-273
- Mfr. Part No.:
- P3-23-F
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 25mm | |
| Overall Length | 230mm | |
| Weight | 440g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Secateurs | ||
Handle Material Steel | ||
Maximum Cutting Capacity 25mm | ||
Overall Length 230mm | ||
Weight 440g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Bypass Secateur features a fully-hardened steel blade and a large cutting head suitable for general pruning. It has a very robust design with forged steel handles and a simple clip locking mechanism. Spare parts are available. This secateur is designed specifically for pruning and training vines.
Comfortable forged handle
Long lasting sharpness and clean cutting with less friction thanks to special blade grinding process
Larger cutting head for general purpose use
Related links
- Bahco Steel Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- CK Steel Handle Secateurs, 35 mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 30 mm maximum cutting capacity
