Phoenix Contact Nitrile Rubber (NBR) Seal, 4.2 mm ID, 22 mm OD
- RS Stock No.:
- 609-189
- Mfr. Part No.:
- 1400374
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP5,993.25
(exc. VAT)
PHP6,712.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP5,993.25 | PHP599.325 |
| 5 + | PHP5,826.56 | PHP582.656 |
*price indicative
- RS Stock No.:
- 609-189
- Mfr. Part No.:
- 1400374
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Seal | |
| Inside Diameter | 4.2mm | |
| Outside Diameter | 22mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Seal | ||
Inside Diameter 4.2mm | ||
Outside Diameter 22mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact seal is ideal for ensuring the integrity of AS-Interface flat-ribbon conductors. Offering exceptional reliability, this product is designed to protect against moisture and dust with its impressive IP67 rating. The versatile design allows for use on both sides, making it a practical choice for various applications. Constructed from high-quality materials, the seal is built to withstand harsh environmental conditions, providing peace of mind in demanding settings. Its thoughtful design includes a robust construction that aligns seamlessly with your operational requirements, fostering enduring functionality.
Constructed from durable materials to ensure longevity
Complies with environmental regulations to support sustainability
IP67 protection level safeguards against moisture intrusion
Streamlined design accommodates easy installation and integration
Multi-functional application suitable for diverse environmental contexts
Lightweight design facilitates ease of handling during installation
Related links
- Phoenix Contact Nitrile Rubber (NBR) Seal CES 2.5 mm 57.5mm
- Geberit Nitrile Rubber (NBR) Seal Ring Ring Seal 22 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 6 mm
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 8 mm
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 5 mm
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
