OB1 Clear Sealant Sealant 140 Cartridge
- RS Stock No.:
- 267-8040
- Mfr. Part No.:
- 12014188
- Manufacturer:
- OB1
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-8040
- Mfr. Part No.:
- 12014188
- Manufacturer:
- OB1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OB1 | |
| Product Type | Sealant | |
| Colour | Clear | |
| Application | Ceramic, Glass, Mirror | |
| Package Size | 140 | |
| Package Type | Cartridge | |
| Food Processing Safe | Yes | |
| Cure Time | 24 h | |
| Product Form | Sealant | |
| Standards/Approvals | EC1 & EC1 A+, ISO 11.600 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Base Chemical | Silicone Sealant | |
| Select all | ||
|---|---|---|
Brand OB1 | ||
Product Type Sealant | ||
Colour Clear | ||
Application Ceramic, Glass, Mirror | ||
Package Size 140 | ||
Package Type Cartridge | ||
Food Processing Safe Yes | ||
Cure Time 24 h | ||
Product Form Sealant | ||
Standards/Approvals EC1 & EC1 A+, ISO 11.600 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Base Chemical Silicone Sealant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The OB1 Multi surface construction sealant uses hybrid polymer formulation for the ultimate in bonding and sealing. Contains no solvents so will never crack or shrink. Can be applied on wet surfaces, painted or moulded. Very high bond strength with resistance to fungal and bacterial growth.
For interior exterior use
Mould and mildew resistant
Perfect for roofing application
Repair garden pond ornaments even under water
Related links
- OB1 Black Sealant Sealant 140 Cartridge
- OB1 Silver Sealant Sealant 140 Cartridge
- OB1 Grey Sealant Sealant 140 Cartridge
- OB1 Sealant Sealant 140 Cartridge
- OB1 White Sealant Sealant 140 Cartridge
- OB1 Brown Sealant Sealant 140 Cartridge
- OB1 Beige Sealant Sealant 140 Cartridge
- OB1 Anthracite Sealant Sealant 290 ml Cartridge
