SMC

Subtotal (1 unit)*

PHP543.22

(exc. VAT)

PHP608.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP543.22

*price indicative

RS Stock No.:
646-367
Mfr. Part No.:
CQ2B20-PS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Seal & O-Ring Kit

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

The SMC Pneumatics CQ2 series compact cylinder designed to deliver exceptional performance in constrained spaces. With its robust construction and lightweight design, it ensures longevity while maintaining high operating efficiency. This cylinder excels in delivering precise movement and strong force according to your specific automation requirements. Its ease of installation and versatile mounting options make it ideal for a variety of applications, from assembly lines to material handling. The thoughtful engineering behind this product guarantees reliability and unmatched functionality, making it a staple in any pneumatic system.

Compact design optimises space efficiency in installations

Durable materials ensure long-lasting performance in demanding environments

High-speed operation enhances productivity in automation processes

Versatile mounting options allow for easy integration into different systems

Smooth motion owing to precision engineering reducing wear and tear

Lightweight construction simplifies handling and installation

Complies with industry standards for added reliability and safety

Efficient sealing system improves energy efficiency and reduces maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy