Subtotal (1 unit)*
PHP5,751.94
(exc. VAT)
PHP6,442.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,751.94 |
*price indicative
- RS Stock No.:
- 646-366
- Mfr. Part No.:
- CQ2B200-PS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seal & O-Ring Kit | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seal & O-Ring Kit | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
The SMC CQ2 Compact Cylinder Seal Kit is an essential maintenance component designed to restore the performance of SMC CQ2 series cylinders. Its compatible with both standard and XB9 auto switch mounting configurations.
200 mm bore size
RoHS compliant
Related links
- SMC
- SMC Seal Kit
- SMC Seal Kit Aluminium
- SMC Seal Kit Nitrile Rubber (NBR)
- SMC O-Ring Kit Nitrile Rubber (NBR)
- SMC Compact Cylinder Seal Kit Nitrile Rubber (NBR)
- SMC Magnetically Coupled Cylinder Seal Kit Special Resin, Nitrile Butadiene Rubber
- SMC Brass Carbon Steel Electroless Nickel Plated Hard Chrome Plated,
