Subtotal (1 unit)*
PHP565.38
(exc. VAT)
PHP633.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 35 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP565.38 |
*price indicative
- RS Stock No.:
- 646-365
- Mfr. Part No.:
- CQ2B16-PS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seal & O-Ring Kit | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seal & O-Ring Kit | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
The SMC CQ2 series compact cylinder designed to maximise efficiency in pneumatic systems, offering reliable performance in a space-saving design. Ideal for automated machinery, it features a lightweight construction that optimises speed and reduces energy consumption. With its smooth operation and robust build, this cylinder ensures minimal maintenance, making it a practical choice for various industrial applications. This component is suited for tasks that require precision control over movement, ensuring a seamless integration into existing setups.
Space-saving design enhances installation flexibility
Lightweight construction reduces overall system weight
Smooth operation increases efficiency in automation processes
Robust build ensures durability and longevity
Minimal maintenance requirements lead to lower operational costs
Designed for precision control in various applications
Compatible with a range of accessories for customisation
High-quality materials improve reliability in demanding conditions
