SMC

Subtotal (1 unit)*

PHP4,215.24

(exc. VAT)

PHP4,721.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,215.24

*price indicative

RS Stock No.:
646-363
Mfr. Part No.:
CQ2B125-PS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Seal & O-Ring Kit

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

The SMC Pneumatics compact cylinder designed to deliver reliable, robust performance for a variety of industrial applications. Featuring a lightweight yet durable design, this cylinder provides efficient operation with minimal maintenance requirements. Engineered for precision, it ensures optimal functionality in limited-space environments, making it ideal for automation tasks. With its advanced sealing technology, the cylinder minimizes leaks and enhances longevity, ensuring consistent operations in demanding settings. This reliable cylinder exemplifies smc pneumatics' commitment to excellence and innovation, providing users with a dependable solution to meet their fluid power needs.

Compact design allows for installation in tight spaces

Durable construction enhances product longevity

Advanced sealing technology reduces the risk of leaks

Efficient operation contributes to lower energy consumption

Minimal maintenance requirements for increased uptime

Versatile use across various industrial applications

Precision engineering ensures consistent performance

Lightweight materials facilitate easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy