Subtotal (1 unit)*
PHP5,434.31
(exc. VAT)
PHP6,086.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,434.31 |
*price indicative
- RS Stock No.:
- 646-360
- Mfr. Part No.:
- CG5N40SV-PS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seal & O-Ring Kit | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seal & O-Ring Kit | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC compact air cylinder is engineered for calculated precision and reliability in various automation tasks. Its lightweight design allows for easy installation and integration into existing systems, making it ideal for applications where space is limited. This cylinder ensures smooth operation and minimal maintenance, empowering users to enhance productivity and efficiency. With its robust construction, The SMC compact air cylinder delivers high performance even in demanding environments. It stands out in the market for its durable materials, ensuring resilience against wear and tear while maintaining excellent sealing capabilities. This product is a quintessential choice for professionals seeking innovative solutions in motion control.
Compact design allows for installation in tight spaces
Lightweight construction facilitates easy handling and integration
Smooth operational performance enhances productivity
Robust materials ensure long-lasting durability
Minimal maintenance requirements reduce operational downtime
High sealing efficiency prevents leaks and enhances performance
Engineered for various applications in automation fields
Resilient design maintains reliability in demanding conditions
