Subtotal (1 unit)*
PHP3,175.80
(exc. VAT)
PHP3,556.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,175.80 |
*price indicative
- RS Stock No.:
- 645-700
- Mfr. Part No.:
- CS96-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seal & O-Ring Kit | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seal & O-Ring Kit | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
The SMC Seal kit is made from high quality materials including NBR, resin, and urethane, ensuring excellent durability and performance. It is specifically designed for use with the C95 Series and C96100 Series, providing reliable sealing solutions that enhance the efficiency and longevity of these systems.
Robust construction ensures durability and long life in demanding environments
ISO 15552 Standard
RoHS compliant
