SMC

Subtotal (1 unit)*

PHP1,737.40

(exc. VAT)

PHP1,945.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,737.40

*price indicative

RS Stock No.:
645-699
Mfr. Part No.:
CS95-40
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Seal & O-Ring Kit

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

The SMC Seal kit is made from high quality materials including NBR, resin, and urethane, ensuring excellent durability and performance. It is specifically designed for use with the C95 Series and C96 Series, providing reliable sealing solutions that enhance the efficiency and longevity of these systems.

Robust construction ensures durability and long life in demanding environments

ISO 15552 Standard

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy