Subtotal (1 unit)*
PHP2,749.57
(exc. VAT)
PHP3,079.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,749.57 |
*price indicative
- RS Stock No.:
- 645-695
- Mfr. Part No.:
- CQ2B32-XB6-PS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seal & O-Ring Kit | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seal & O-Ring Kit | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Pneumatics compact cylinder CQ2 series offers an exceptional solution for various pneumatic applications, combining reliability with high performance. Designed for precise control, this cylinder ensures effective operation in limited spaces, making it ideal for automation, assembly, and material handling tasks. Its lightweight yet robust construction supports a variety of mounting options, allowing for flexible installation. The CQ2 series is built to withstand harsh environments, enhancing operational longevity while delivering consistent and efficient performance. The integration of advanced materials within this cylinder facilitates smooth action and optimal performance, ensuring your processes run seamlessly.
Compact design enhances functionality in confined spaces
Robust construction supports various mounting configurations
Designed for reliable performance in demanding environments
Lightweight materials improve handling without compromising strength
Smooth action ensures efficient and precise operation
Engineered for durability contributing to long-term reliability in applications
Versatile use in automation and industrial settings catering to diverse needs
Related links
- SMC
- SMC Seal Kit
- SMC Seal Kit Aluminium
- SMC Seal Kit Nitrile Rubber (NBR)
- SMC O-Ring Kit Nitrile Rubber (NBR)
- SMC Compact Cylinder Seal Kit Nitrile Rubber (NBR)
- SMC Magnetically Coupled Cylinder Seal Kit Special Resin, Nitrile Butadiene Rubber
- SMC Brass Carbon Steel Electroless Nickel Plated Hard Chrome Plated,
