Phoenix Contact Sealing Ring Perbunan
- RS Stock No.:
- 483-750
- Mfr. Part No.:
- 3241191
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP1,957.97
(exc. VAT)
PHP2,192.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,957.97 | PHP39.159 |
*price indicative
- RS Stock No.:
- 483-750
- Mfr. Part No.:
- 3241191
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | O-Ring Kit | |
| Material | Perbunan | |
| Sub Type | Sealing Ring | |
| Number of Pieces | 50 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type O-Ring Kit | ||
Material Perbunan | ||
Sub Type Sealing Ring | ||
Number of Pieces 50 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sealing ring is a reliable component designed to ensure effective sealing in various applications. It is made from Perbunan (NBR), and offers excellent resistance to oil, water, and dust, with an operational temperature range of -20°C to 120°C.
Thread type M25
Black colour
Internal diameter 23 mm
RoHS and REACH compliant
