SKF Radial Shaft Seal Fluorelastomer
- RS Stock No.:
- 462-527
- Mfr. Part No.:
- 140X170X12 CRW1 V
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,919.08
(exc. VAT)
PHP6,629.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,919.08 |
*price indicative
- RS Stock No.:
- 462-527
- Mfr. Part No.:
- 140X170X12 CRW1 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal & O-Ring Kit | |
| Material | Fluorelastomer | |
| Sub Type | Radial Shaft Seal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal & O-Ring Kit | ||
Material Fluorelastomer | ||
Sub Type Radial Shaft Seal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Rupali
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. CRW1 seals are designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. Most of the seals feature the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Related links
- SKF Radial Shaft Seal Fluorelastomer
- SKF Radial Shaft Seal Nitrile Rubber (NBR)
- SKF Rubber Metal Reinforced Radial Shaft Seal Rotary Shaft Seal 100 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 65 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 35 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 140 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 105 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 110 mm OD
