SKF Radial Shaft Seal Fluorelastomer
- RS Stock No.:
- 462-197
- Mfr. Part No.:
- 240X270X15 HMSA10 V
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,976.35
(exc. VAT)
PHP14,533.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,976.35 |
*price indicative
- RS Stock No.:
- 462-197
- Mfr. Part No.:
- 240X270X15 HMSA10 V
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal & O-Ring Kit | |
| Material | Fluorelastomer | |
| Sub Type | Radial Shaft Seal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal & O-Ring Kit | ||
Material Fluorelastomer | ||
Sub Type Radial Shaft Seal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Omkar
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. HMSA10 seals are designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Radial Shaft Seal Fluorelastomer
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 270 mm OD, 15 mm
- SKF Radial Shaft Seal Nitrile Rubber (NBR)
- SKF Rubber Metal Reinforced Radial Shaft Seal Rotary Shaft Seal 100 mm OD
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 230 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 58 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 60 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 10 mm
