- RS Stock No.:
- 188-2696
- Mfr. Part No.:
- W979H6KBVX2I
- Manufacturer:
- Winbond
Discontinued product
- RS Stock No.:
- 188-2696
- Mfr. Part No.:
- W979H6KBVX2I
- Manufacturer:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
This is a 512Mb Low Power DDR2 SDRAM organized as 8M words x 4 banks x 16bits
Burst Type: Sequential or Interleave
Standard Self Refresh Mode
PASR, ATCSR, Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver
Standard Self Refresh Mode
PASR, ATCSR, Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver
Specifications
Attribute | Value |
---|---|
Memory Size | 512Mbit |
Organisation | 64M x 8 bit |
Data Rate | 400MHz |
Data Bus Width | 16bit |
Number of Bits per Word | 8bit |
Number of Words | 64M |
Mounting Type | Surface Mount |
Package Type | VFBGA |
Pin Count | 134 |
Dimensions | 11.6 x 10.1 x 0.63mm |
Height | 0.63mm |
Length | 11.6mm |
Width | 10.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 1.95 V |