TE Connectivity, AMPLIMITE .050 III Male 68 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Crimp, Quick Latch
- RS Stock No.:
- 782-6278
- Mfr. Part No.:
- 5750913-7
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-6278
- Mfr. Part No.:
- 5750913-7
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
AMPLIMITE .050 Series Cable Plug Connectors, Series III
AMPLIMITE 0.050 series III cable plug D-sub SCSI connectors with a 1.27mm centreline. These AMPLIMITE 0.050 series III cable plug D-sub SCSI connectors have IDC terminations, black or gray polyester 94V-0 housings and termination covers, tin-nickel alloy plated steel shells and phosphor bronze plated 0.00076mm gold contacts.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 68 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Palladium Nickel |
Housing Material | Polyester |
Pitch | 1.27mm |
Current Rating | 1A |
Voltage Rating | 30 V ac |
Latch Type | Quick Latch |
Termination Method | Crimp |
Series | AMPLIMITE .050 III |
Length | 51.54mm |
Width | 7.44mm |
Minimum Operating Temperature | -55°C |
Depth | 14.94mm |
Maximum Operating Temperature | +105°C |