TE Connectivity, AMPLIMITE .050 III Female 68 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, Crimp, Quick
- RS Stock No.:
- 164-3623
- Mfr. Part No.:
- 5749210-7
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3623
- Mfr. Part No.:
- 5749210-7
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector,.050 Series III, IDC,Shielded Cable Receptacle
AMPLIMITE .050 series III IDC, d-sub shielded cable receptacle connectors with standard termination covers and a 1.27mm centreline. These .050 series III IDC d-sub cable receptacle connectors have black 94V-0 thermoplastic housings, tin nickel alloy plated steel shells and EMI/RFI shielding. The contacts for these .050 series III IDC d-sub cable connectors are phosphor bronze with duplex 0.00076 gold plating.
Stock number 739-0776 has an assembled cover.
Stock number 739-0779 has an unassembled cover.
For suitable backshell kits see stock number 739-0726 and 718-1336
Stock number 739-0776 has an assembled cover.
Stock number 739-0779 has an unassembled cover.
For suitable backshell kits see stock number 739-0726 and 718-1336
Standards
SCSI-2, SCSI-3, EIA RS-232, ISO-11569 (26 position cable assembly with spring latches), IPI-2, HIPPI and IEE 802.3 MII sta
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 68 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Housing Material | Thermoplastic |
Pitch | 1.27mm |
Current Rating | 1A |
Voltage Rating | 30 V ac |
Latch Type | Quick Latch |
Termination Method | Crimp |
Series | AMPLIMITE .050 III |
Length | 51.54mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Width | 15.04mm |