Karcher Medium Bristle Scrubbing Brush Black, Synthetic bristle material
- RS Stock No.:
- 899-180
- Mfr. Part No.:
- 6.987-083.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP16,146.73
(exc. VAT)
PHP18,084.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,146.73 |
*price indicative
- RS Stock No.:
- 899-180
- Mfr. Part No.:
- 6.987-083.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Scrubbing Brush | |
| Application | Sweeping | |
| Hard/Soft | Medium | |
| Bristle Material | Synthetic | |
| Overall Width | 600mm | |
| Food Safe | No | |
| Brush Type | Universal | |
| Bristle Colour | Black | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Scrubbing Brush | ||
Application Sweeping | ||
Hard/Soft Medium | ||
Bristle Material Synthetic | ||
Overall Width 600mm | ||
Food Safe No | ||
Brush Type Universal | ||
Bristle Colour Black | ||
The Karcher side brush is designed to enhance cleaning efficiency for various surfaces, providing an effective solution for thorough dirt removal. Its construction ensures durability while effectively catering to multiple cleaning needs.
Water-resistant universal bristles offer versatility for any surface
Durable design ensures long-lasting performance
Standard size allows compatibility with various cleaning devices
Efficiently tackles dirt and debris for thorough cleaning results
Related links
- Karcher Medium Bristle Scrubbing Brush Black, Synthetic bristle material
- Karcher Medium Bristle Scrubbing Brush Red, Synthetic bristle material
- Karcher Medium Bristle Scrubbing Brush Yellow, Synthetic bristle material
- Vikan Medium Bristle Scrubbing Brush Green Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Scrubbing Brush Red Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Scrubbing Brush White Polybutylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush Black Polyester bristle material
- MG Chemicals Hard Bristle Scrubbing Brush Black, Horse Hair bristle material
