RS PRO Hard Bristle Scrubbing Brush Brown, Bassine bristle material
- RS Stock No.:
- 712-617
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,511.43
(exc. VAT)
PHP1,692.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 75 unit(s) shipping from November 23, 2026
- Plus 54 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,511.43 |
*price indicative
- RS Stock No.:
- 712-617
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Scrubbing Brush | |
| Application | Cleaning | |
| Hard/Soft | Hard | |
| Bristle Material | Bassine | |
| Overall Width | 228mm | |
| Brush Type | Deck Scrub | |
| Bristle Colour | Brown | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Scrubbing Brush | ||
Application Cleaning | ||
Hard/Soft Hard | ||
Bristle Material Bassine | ||
Overall Width 228mm | ||
Brush Type Deck Scrub | ||
Bristle Colour Brown | ||
Handle Material Wood | ||
- COO (Country of Origin):
- GB
RS PRO Hard Bassine Deck Scrub, 228 mm
The RS PRO Hard Bassine Deck Scrub is designed for effective cleaning of decks and other hard surfaces. With its robust construction and high-quality materials, this scrubbing brush is Ideal for removing tough dirt and grime. The wooden handle provides a comfortable grip, making it easy to use for extended periods.
Features and Benefits
Bristle Material: Bassine bristles offer durability and effective cleaning performance.
Bristle Colour: Brown bristles help in identifying the brush for specific cleaning tasks.
Brush Type: Deck scrub design is perfect for cleaning large flat surfaces.
Handle Material: Wooden handle ensures a sturdy and comfortable grip.
Hardness: Hard bristles are Ideal for scrubbing tough dirt and grime.
Overall Width: 228 mm width covers a large area for efficient cleaning.
Bristle Colour: Brown bristles help in identifying the brush for specific cleaning tasks.
Brush Type: Deck scrub design is perfect for cleaning large flat surfaces.
Handle Material: Wooden handle ensures a sturdy and comfortable grip.
Hardness: Hard bristles are Ideal for scrubbing tough dirt and grime.
Overall Width: 228 mm width covers a large area for efficient cleaning.
Applications
Deck cleaning
Industrial floor maintenance
Outdoor surface scrubbing
Industrial floor maintenance
Outdoor surface scrubbing
Additional Information
The brush is suitable for use in both wet and dry conditions, providing versatility for various cleaning tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Hard Bristle Beige Scrubbing Brush, Bassine bristle material
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
- RS PRO Hard Bristle White Scrubbing Brush Red, Polyester bristle material
- RS PRO Hard Bristle White Scrubbing Brush Yellow, Polyester bristle material
- RS PRO Hard Bristle White Scrubbing Brush Green, Polyester bristle material
- RS PRO Hard Bristle White Scrubbing Brush Blue, Polyester bristle material
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
