Vogel Retractable Steel Scriber
- RS Stock No.:
- 877-656
- Mfr. Part No.:
- 334610
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
PHP1,442.11
(exc. VAT)
PHP1,615.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,442.11 |
*price indicative
- RS Stock No.:
- 877-656
- Mfr. Part No.:
- 334610
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Scriber | |
| Diamond Tipped | No | |
| Retractable | Yes | |
| Material | Steel | |
| Overall Length | 150mm | |
| Tip Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Scriber | ||
Diamond Tipped No | ||
Retractable Yes | ||
Material Steel | ||
Overall Length 150mm | ||
Tip Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vogel Steel Scriber features a premium aluminium shaft with a hexagonal lacquered profile for a secure grip during marking tasks. This tool designed with high-quality tungsten carbide tips and an efficient drop mechanic for convenient workshop operation.
Durable aluminium shaft construction with a comfortable hexagonal lacquered body
Premium tungsten carbide tips for precise scratching on hard surfaces
Integrated drop mechanic function for smooth tip adjustment
Related links
- Vogel Diamond Tipped Retractable Steel Scriber
- Vogel Retractable Special Steel Scriber
- Tempo Stainless Steel Scriber
- Proteus Equipment Diamond Tipped Stainless Steel Scriber
- Miller Diamond Tipped Retractable Stainless Steel Scribe
- Miller Diamond Tipped Retractable Aluminium Stainless Steel Scribe
- Miller Diamond Tipped Retractable Carbide Stainless Steel Scribe
- MikronTec Diamond Tipped Retractable Carbide Tip Scribe
