RS PRO Slotted Screwdriver, 8 mm Tip, 200 mm Blade
- RS Stock No.:
- 459-4054
- Manufacturer:
- RS PRO
- RS Stock No.:
- 459-4054
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 8 mm | |
| Blade Length | 200 mm | |
| Handle Material | Bi-material | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Satin Chrome Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted | ||
Tip Size 8 mm | ||
Blade Length 200 mm | ||
Handle Material Bi-material | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Satin Chrome Plated | ||
RoHS Status: Not Applicable
Standards
BS2599
Related links
- RS PRO Flat Screwdriver 200 mm Blade, 312 mm Overall
- Sibille Flat Screwdriver 200 mm Blade, VDE/1000V
- RS PRO Slotted Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Slotted Insulated Screwdriver 175 mm Blade, VDE/1000V
- Bahco Standard 200 mm Blade VDE/1000V Approved, 322 mm Overall
- RS PRO Slotted Screwdriver 100 mm Blade
- RS PRO Slotted Screwdriver 100 mm Blade
- RS PRO Flat Screwdriver 200 mm Blade

