Sibille Flat Screwdriver, 8 mm Tip, 200 mm Blade, VDE/1000V
- RS Stock No.:
- 621-332
- Mfr. Part No.:
- IS18RS-8X200
- Manufacturer:
- Sibille
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 621-332
- Mfr. Part No.:
- IS18RS-8X200
- Manufacturer:
- Sibille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 8 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 200 mm | |
| Blade Finish | Black Oxidized | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 8 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 200 mm | ||
Blade Finish Black Oxidized | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

Standards
ESI 26-3, Iss 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (Fr); VDE 0680/2 Part II (W Germany); BS 2559 Pt 3: 1973; Manufacturing Standards - IEC 900; EN 60900; 6SI26-3; NFEN 60900
Related links
- Sibille Flat Screwdriver 150 mm Blade, VDE/1000V
- Sibille Flat Screwdriver 120 mm Blade, VDE/1000V
- Sibille Flat Screwdriver 150 mm Blade, VDE/1000V
- Sibille Factory Flat Screwdriver 100 mm Blade, VDE/1000V
- Sibille Factory Flat Screwdriver 70 mm Blade, VDE/1000V
- Bahco Flat Screwdriver 175 mm Blade 295 mm Overall
- Bahco Flat Screwdriver 200 mm Blade 320 mm Overall
- RS PRO Flat Screwdriver 200 mm Blade, 312 mm Overall
