Bahco Flat Screwdriver, 1.2 x 8 mm Tip, 175 mm Blade, VDE/1000V, 295 mm Overall
- RS Stock No.:
- 688-0007
- Mfr. Part No.:
- 813VDE-8-175
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-0007
- Mfr. Part No.:
- 813VDE-8-175
- Manufacturer:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 1.2 x 8 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 175 mm | |
| Overall Length | 295 mm | |
| Handle Material | Bi-material | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 1.2 x 8 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 175 mm | ||
Overall Length 295 mm | ||
Handle Material Bi-material | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Related links
- Bahco Flat Screwdriver 150 mm Blade 260 mm Overall
- Bahco Flat Screwdriver 200 mm Blade 320 mm Overall
- Bahco Flat Screwdriver 100 mm Blade 190 mm Overall
- Bahco Flat Screwdriver 125 mm Blade 225 mm Overall
- Bahco Phillips Screwdriver 175 mm Blade 285 mm Overall
- Teng Tools Flat Screwdriver 400 mm Blade, 508 mm Overall
- Bahco Phillips 175 mm Blade 285 mm Overall
- Bahco Standard 175 mm Blade VDE/1000V Approved, 297 mm Overall
