SAM Insulated Screwdriver, 186 mm Blade, 186mm Overall
- RS Stock No.:
- 900-821
- Mfr. Part No.:
- ZTC-4E120-FME
- Manufacturer:
- SAM
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 900-821
- Mfr. Part No.:
- ZTC-4E120-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 186mm | |
| Overall Length | 186mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Height Safe | Yes | |
| Grip Style | Handle | |
| Standards/Approvals | ISO 9001 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 186mm | ||
Overall Length 186mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Height Safe Yes | ||
Grip Style Handle | ||
Standards/Approvals ISO 9001 | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver provides a reliable and safe solution for electricians, designed for handling tasks up to 1000V while ensuring both comfort and security during use.
Equipped with a clip to prevent accidental drops, enhancing safety during work
Features a sheathed burnished round blade for ease of access to screws
Dual-material handle ensures a comfortable grip for extended use
Head of the blade is milled to facilitate easy screw engagement, especially for Terminal connections
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
