Weller Xcelite Screwdriver, 203.2 mm Blade, 295.3mm Overall
- RS Stock No.:
- 868-763
- Mfr. Part No.:
- R3168N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP631.60
(exc. VAT)
PHP707.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP631.60 |
*price indicative
- RS Stock No.:
- 868-763
- Mfr. Part No.:
- R3168N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 4.8mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 203.2mm | |
| Overall Length | 295.3mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 4.8mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 203.2mm | ||
Overall Length 295.3mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Screwdriver designed for precision tasks, featuring a round blade with an optimal length for effective reach and control in tight spaces.
Blade constructed from AISI 6150 chrome vanadium steel for enhanced durability
Moulded firm grip handle ensures comfort during prolonged use
Extended blade length of 203.2 mm allows for deeper access
Related links
- Weller Xcelite Screwdriver 317.5mm Overall
- Weller Xcelite Screwdriver 247.7mm Overall
- Weller Xcelite Screwdriver 193.7mm Overall
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
- Weller Xcelite Screwdriver 266.7mm Overall
- Weller Xcelite Screwdriver 182.3mm Overall
- Weller Xcelite Screwdriver 168mm Overall

