RS PRO Pozidriv Screwdriver, PZ2 Tip, 100 mm Blade, 210mm Overall
- RS Stock No.:
- 842-672
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP560.60
(exc. VAT)
PHP627.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP560.60 |
*price indicative
- RS Stock No.:
- 842-672
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Pozidriv | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 210mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Grip Style | Soft | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Pozidriv | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ2 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 210mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Grip Style Soft | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8764-1 | ||
- COO (Country of Origin):
- TR
The RS PRO Pozidriv Impact Capped Screwdriver delivers exceptional force for demanding applications. This professional tool effortlessly releases seized or high-torque fasteners.
Hardened metal striking cap allows safe hammer impact
Fully extending hexagonal blade ensures maximum efficiency
Integrated hex bolster enables extra torque with a spanner or wrench
Manufactured from Chrome Vanadium Molybdenum Steel with black phosphate tips
Related links
- RS PRO Pozidriv Screwdriver 100 mm Blade, 210mm Overall
- RS PRO Pozidriv Screwdriver 300 mm Blade, 410mm Overall
- Bahco Pozidriv Screwdriver 100 mm Blade, 222mm Overall
- Wera Pozidriv Screwdriver 100 mm Blade, 205mm Overall
- Wiha Pozidriv Screwdriver 100 mm Blade, 218mm Overall
- RS PRO Pozidriv Screwdriver 350 mm Blade
- Knipex Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- Vessel Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
