RS PRO Slotted Screwdriver, 200 mm Blade, 320mm Overall
- RS Stock No.:
- 842-666
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,321.28
(exc. VAT)
PHP1,479.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,321.28 |
*price indicative
- RS Stock No.:
- 842-666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 2mm | |
| VDE/1000V Approved | No | |
| Tip Width | 12 mm | |
| Blade Length | 200mm | |
| Insulation | Uninsulated | |
| Overall Length | 320mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Height Safe | Yes | |
| Grip Style | Soft | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 2mm | ||
VDE/1000V Approved No | ||
Tip Width 12 mm | ||
Blade Length 200mm | ||
Insulation Uninsulated | ||
Overall Length 320mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Height Safe Yes | ||
Grip Style Soft | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 2380-1 | ||
- COO (Country of Origin):
- TR
The RS PRO Slotted Impact Capped Screwdriver delivers exceptional force for demanding applications. This professional tool easily releases seized or high-torque fasteners in industrial environments.
Hardened metal striking cap allows safe hammer impact
Fully extending hexagonal blade for maximum efficiency
Integrated hex bolster enables extra torque with spanners
Chrome Vanadium Molybdenum Steel shaft with black phosphate tips
