RS PRO Slotted Screwdriver, 175 mm Blade, 295mm Overall
- RS Stock No.:
- 842-665
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP929.41
(exc. VAT)
PHP1,040.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP929.41 |
*price indicative
- RS Stock No.:
- 842-665
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.6mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Tip Width | 10 mm | |
| Blade Length | 175mm | |
| Overall Length | 295mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Grip Style | Soft | |
| Height Safe | Yes | |
| Standards/Approvals | DIN ISO 2380-1 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.6mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Tip Width 10 mm | ||
Blade Length 175mm | ||
Overall Length 295mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Grip Style Soft | ||
Height Safe Yes | ||
Standards/Approvals DIN ISO 2380-1 | ||
Non-Sparking No | ||
- COO (Country of Origin):
- TR
The RS PRO Slotted Impact Capped Screwdriver delivers exceptional force for demanding applications. This professional tool easily releases seized or high-torque fasteners in industrial environments.
Hardened metal striking cap allows safe hammer impact
Fully extending hexagonal blade for maximum efficiency
Integrated hex bolster enables extra torque with spanners
Chrome Vanadium Molybdenum Steel shaft with black phosphate tips
Related links
- RS PRO Slotted Screwdriver 295mm Overall
- Knipex Slotted Screwdriver 295mm Overall
- SAM Screwdriver 295mm Overall
- Bahco Philips Screwdriver 200 mm Blade, 295mm Overall
- RS PRO Insulated Screwdriver 295mm Overall
- Facom Slotted Screwdriver 270mm Overall
- Wera Slotted Screwdriver 287mm Overall
- Facom Slotted Screwdriver 300mm Overall
