Teng Tools Screwdriver, 120 mm Blade, 120mm Overall
- RS Stock No.:
- 809-659
- Mfr. Part No.:
- 2912537
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
PHP709.97
(exc. VAT)
PHP795.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP709.97 |
*price indicative
- RS Stock No.:
- 809-659
- Mfr. Part No.:
- 2912537
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Mini | |
| Blade Length | 120mm | |
| Overall Length | 120mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Mini | ||
Blade Length 120mm | ||
Overall Length 120mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver blade offers a double-ended design for versatile use, featuring sizes TX6 and TX8, Ideal for tackling various fasteners with precision.
Country of origin: Taiwan ensures quality craftsmanship
Product type: Mini screwdrivers designed for ease of use
Barcode: 5020385111516 for easy identification
Tarriff code Europe: 8207903000 for import clarity
Related links
- Teng Tools Screwdriver 120mm Overall
- Teng Tools Screwdriver 50 mm Blade, 120mm Overall
- DeWALT Nut Driver 120mm Overall
- Wera Screwdriver 18 mm Blade, 120mm Overall
- Wiha Hexagon Screwdriver Handle 114 mm Blade, 120mm Overall
- Facom Slotted Screwdriver 120mm Overall
- Wera Bit Holder Bit Holder Screwdriver 23 mm Blade, 120mm Overall
- RS PRO Hexagon Nut Driver 24 mm Blade, 120mm Overall
