Klein Tools 85153K Screwdriver Set Slotted Bit Holder, 2-Piece

N

Subtotal (1 unit)*

PHP3,904.83

(exc. VAT)

PHP4,373.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,904.83

*price indicative

RS Stock No.:
938-151
Mfr. Part No.:
85153K
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Product Type

Screwdriver Set

Screwdriver Type

Bit Holder

Number of Pieces

2

Tip Type

Slotted

ESD Safe

No

Tip Size

3/16 in

Standards/Approvals

No

COO (Country of Origin):
VN
The Klein Tools slotted screw holding driver kit designed for driving slotted fasteners with precision and ease. This kit effectively accommodates various tip sizes for versatile applications in diverse tasks.

Tip types include slotted for efficient fastener driving

Three-inch and four-inch shank lengths cater to different working conditions

Cushion grip handle ensures comfort during extended use

Available in two handle lengths for varied user preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy