Klein Tools 33736INS Screwdriver Set Phillips, Slotted Insulated Screwdriver, 6-Piece
- RS Stock No.:
- 931-835
- Mfr. Part No.:
- 33736INS
- Manufacturer:
- Klein Tools
N
Subtotal (1 unit)*
PHP9,771.76
(exc. VAT)
PHP10,944.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,771.76 |
*price indicative
- RS Stock No.:
- 931-835
- Mfr. Part No.:
- 33736INS
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated Screwdriver | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Tip Size | Square: #2 | |
| Standards/Approvals | IEC 60900:2018 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated Screwdriver | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Tip Size Square: #2 | ||
Standards/Approvals IEC 60900:2018 | ||
- COO (Country of Origin):
- US
The Klein Tools insulated screwdriver offers a slim profile tip designed for accessing tight spaces near energized sources, ensuring safe operation in electrical tasks. Its design makes it an essential tool for any electrician.
Slim tips provide greater access to confined Terminal blocks
1,000V-rated Orange insulation protects against electrical shock
Cushion-Grip handle enhances comfort and torque during use
Tip-Ident enables easy identification of screwdriver tip type
