Wera 05136614001 Advent Calendar Phillips Bit Holder, 24-Piece
- RS Stock No.:
- 920-064
- Mfr. Part No.:
- 05136614001
- Manufacturer:
- Wera
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,378.33
(exc. VAT)
PHP4,903.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 97 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,378.33 |
*price indicative
- RS Stock No.:
- 920-064
- Mfr. Part No.:
- 05136614001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Advent Calendar | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 24 | |
| Tip Type | Phillips | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Advent Calendar | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 24 | ||
Tip Type Phillips | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera premium 24-piece tool kit designed for holiday gifting and professional use. It features a unique battery-powered Kraftform torch screwdriver that doubles as a high-powered flashlight.
Includes an energy-efficient torch with dual brightness levels for effective lighting
Features a modular storage system with four holders for secure tool organisation
Comprises nine bits and seven L-keys, enhancing versatility for various applications
Includes a bottle opener, providing added utility after tasks
