SAM T-PJ7M Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 900-815
- Mfr. Part No.:
- T-PJ7M
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,846.91
(exc. VAT)
PHP6,548.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,846.91 |
*price indicative
- RS Stock No.:
- 900-815
- Mfr. Part No.:
- T-PJ7M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The SAM Abs Module has Bi-material slotted and Philips screwdrivers and supplied in foam module(MOD-3).
It is set of 7
