Weller Xcelite Slotted Slotted, 5-Piece
- RS Stock No.:
- 868-621
- Mfr. Part No.:
- SDR11N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP1,679.03
(exc. VAT)
PHP1,880.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,679.03 |
*price indicative
- RS Stock No.:
- 868-621
- Mfr. Part No.:
- SDR11N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| Tip Size | 5/32 in | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Set | ||
Screwdriver Type Slotted | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
Tip Size 5/32 in | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver set comprises five essential tools designed for precision in slotted screw applications, all neatly organised in a practical vinyl pouch for ease of transport.
Set includes five round blade screwdrivers tailored for slotted screws
Blades constructed from Durable AISI 6150 chrome vanadium steel
Ergonomically designed handles provide a firm grip during use
Conveniently packaged in a vinyl carrying pouch for easy storage
Related links
- Weller Xcelite Slotted Slotted, 1-Piece ESD Safe
- Bahco Phillips 5-Piece
- RS PRO Screwdriver Bit, Slotted Drive 5-Piece
- Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece
- Weller Xcelite Slotted Screwdriver Bit, 101.6mm Overall 1-Piece
- Bernstein Phillips 5-Piece ESD Safe
- Klein Tools Pozidriv 5-Piece
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall

