Weller Xcelite SD3VN Screwdriver Set Phillips, Slotted Rounded Blade, 3-Piece
- RS Stock No.:
- 868-620
- Mfr. Part No.:
- SD3VN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP1,007.79
(exc. VAT)
PHP1,128.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,007.79 |
*price indicative
- RS Stock No.:
- 868-620
- Mfr. Part No.:
- SD3VN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Rounded Blade | |
| Number of Pieces | 3 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 3/32 in | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Set | ||
Screwdriver Type Rounded Blade | ||
Number of Pieces 3 | ||
Tip Type Phillips, Slotted | ||
Tip Size 3/32 in | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver set comprises a 3-piece collection designed for both slotted and Phillips screws, conveniently packaged in a Durable vinyl carrying pouch for easy transport and storage.
Set includes pocket-clip style screwdrivers for slotted and Phillips recess head screws
Blades are crafted from AISI 6150 chrome vanadium steel for durability
Molded firm grip handle ensures secure handling during use
Related links
- Weller Xcelite Phillips 7-Piece ESD Safe
- Weller Xcelite Phillips 9-Piece
- Weller Xcelite Phillips 7-Piece
- Weller Xcelite Phillips 6-Piece ESD Safe
- Weller Xcelite Phillips 5-Piece ESD Safe
- Weller Xcelite Phillips 3/16 in Tip
- Weller Xcelite Phillips 1/4 in Tip, 182.8mm Overall
- Weller Xcelite Phillips Phillips, 3-Piece

