Weller Xcelite 99XTD7N Screwdriver Set Torx Torx, 7-Piece

N

Subtotal (1 unit)*

PHP4,637.85

(exc. VAT)

PHP5,194.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,637.85

*price indicative

Sponsored
Weller
RS Stock No.:
868-431
Mfr. Part No.:
99XTD7N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver Set

Screwdriver Type

Torx

Number of Pieces

7

Tip Type

Torx

Tip Size

T8

COO (Country of Origin):
CN
The Weller Xcelite Torx Screwdriver Set is a precision-engineered tool kit featuring seven interchangeable screwdriver blades, designed for versatility and ease of use in various applications.

Compact interchangeable blades promote efficient storage and usability

Includes 6 Torx blade sizes: T10, T15, T20, T25, T27, and T30

Accompanied by a convenient carrying case for easy transport

Sturdy regular handle ensures comfort during prolonged use

Constructed with ESD-safe materials, protecting sensitive components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy