Weller Xcelite Nut Driver, Phillips, Slotted Interchangeable, 12-Piece
- RS Stock No.:
- 868-426
- Mfr. Part No.:
- 99PA50N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP1,679.03
(exc. VAT)
PHP1,880.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,679.03 |
*price indicative
- RS Stock No.:
- 868-426
- Mfr. Part No.:
- 99PA50N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable | |
| Number of Pieces | 12 | |
| Tip Type | Nut Driver, Phillips, Slotted | |
| Tip Size | Slotted 3/16 in | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable | ||
Number of Pieces 12 | ||
Tip Type Nut Driver, Phillips, Slotted | ||
Tip Size Slotted 3/16 in | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver and nutdriver set is expertly designed for precision tasks, incorporating a 12 piece collection of essential tools to cater to both professionals and enthusiasts alike.
Contains 11 of the most popular nut- and screwdriver sizes for versatility
Includes a power bit adapter for enhanced compatibility with power tools
Designed specifically for use with power tools for optimal performance
Comes with a convenient carrying pouch for easy transport and storage
Related links
- Weller Xcelite Nut Driver Slotted Interchangeable, 11-Piece
- Weller Xcelite Bristol Multiple Spline Socket Nut Driver Slotted Interchangeable, 39-Piece
- Weller Xcelite Nut Driver Standard Screwdriver Set, 12-Piece
- Klein Tools 5/16 in Slotted Phillips 89mm length Steel
- Weller Xcelite Nut Driver Nut Driver 79 mm Blade, 184mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver 9/32 in Tip
- Weller Xcelite Nut Driver Nut Driver 102 mm Blade, 102mm Overall

