ITL Insulated Tools Ltd Screwdriver Phillips, 6-Piece

N

Subtotal (1 unit)*

PHP8,929.02

(exc. VAT)

PHP10,000.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,929.02

*price indicative

RS Stock No.:
820-557
Mfr. Part No.:
02095
Manufacturer:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Screwdriver

Screwdriver Type

Phillips

Number of Pieces

6

ESD Safe

No

Standards/Approvals

IEC

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd screwdriver set is a comprehensive collection is designed for precision tasks, featuring both slotted and Phillips screwdrivers that ensure optimal performance in electrical applications and live line working.

Constructed from Durable nylon thermoplastic for superior insulation

100% tested to IEC 60900 standards for live-line working

Includes six essential screwdrivers, catering to a range of needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy