Hozan Screwdriver Set Phillips, Slotted Precision, 6-Piece
- RS Stock No.:
- 177-494
- Mfr. Part No.:
- D-20
- Manufacturer:
- Hozan
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,585.84
(exc. VAT)
PHP1,776.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,585.84 |
| 5 + | PHP1,538.30 |
*price indicative
- RS Stock No.:
- 177-494
- Mfr. Part No.:
- D-20
- Manufacturer:
- Hozan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 1.8 x 0.32, 2.3 x 0.35, 3 x 0.45 mm, PH1, Phillips: PH0, Slotted: 1.2 x 0.32 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Tip Size 1.8 x 0.32, 2.3 x 0.35, 3 x 0.45 mm, PH1, Phillips: PH0, Slotted: 1.2 x 0.32 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
