SAM Bit Set, 1/4 in Tip, 1/4 in Tip, Torx Drive
- RS Stock No.:
- 266-8255
- Mfr. Part No.:
- 241-590
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP927.05
(exc. VAT)
PHP1,038.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP927.05 |
*price indicative
- RS Stock No.:
- 266-8255
- Mfr. Part No.:
- 241-590
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bit Set | |
| Size | 1/4 in | |
| Material | Stainless Steel | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bit Set | ||
Size 1/4 in | ||
Material Stainless Steel | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM set of 5 Torx bit that has 6 flat drive with 1/4 inch having soft bits for hard materials.
007 kg weight
