Wera Hex Screwdriver Bit, 1/4 in Drive, 50 mm Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 266-6264
- Mfr. Part No.:
- 05071225001
- Manufacturer:
- Wera
Subtotal (1 unit)*
PHP2,241.97
(exc. VAT)
PHP2,511.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,241.97 |
*price indicative
- RS Stock No.:
- 266-6264
- Mfr. Part No.:
- 05071225001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 50 mm | |
| Material | Stainless Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 50 mm | ||
Material Stainless Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3869/4 Nutsetters, stainless, 13 x 50 mm
The Wera high quality nutsetter out of stainless steel for hexagon head screws. Stainless to prevent the risk of extraneous rust. Non-magnetic design with retaining spring. 1/4" hexagon, suitable for holders as per, DIN ISO 1173-F 6.3.
Solution to the extraneous rust problem fasten stainless screws with stainless tools
Nutsetter for hexagon head screws
Non-magnetic, with retaining spring, stainless steel against extraneous rust
1/4" hexagon drive (Wera connecting series 4)
Application:
Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Non-magnetic, retaining spring, stainless steel for minimising rust
Related links
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
