Vessel Slotted Screwdriver Bit, 1/4 in Tip, Hex Drive, 30mm Overall 10-Piece
- RS Stock No.:
- 874-450
- Mfr. Part No.:
- IB -6,5x30
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP137.10
(exc. VAT)
PHP153.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137.10 |
*price indicative
- RS Stock No.:
- 874-450
- Mfr. Part No.:
- IB -6,5x30
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Slotted Screwdriver Bit | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Slotted Screwdriver Bit | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for optimal performance with slotted screws. Its robust construction ensures superior durability and effectiveness in high-force applications, making it a trusted choice for professionals.
IMPACT BALL Torsion Technology enhances durability for high power impact drivers
Manufactured from VoHA material for superior wear resistance
Achieves a hardness rating of 62HRC through optimal in-house heat treatment
Magnetised tip provides secure screw gripping
Related links
- Vessel Slotted Screwdriver Bit Hex Drive, 30mm Overall 10-Piece
- Vessel Slotted Screwdriver Bit Hex Drive, 90mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T25 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T20 Tip 30mm Overall 10-Piece
- Vessel Pozidriv Screwdriver Bit PZ3 Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T15H Tip 30mm Overall 10-Piece
- Vessel Torx Screwdriver Bit T10H Tip 30mm Overall 10-Piece
