Teng Tools Bit, 1/4 in Tip, 20 Tip, Torx Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 809-617
- Mfr. Part No.:
- TX8902001
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP654.65
(exc. VAT)
PHP733.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP654.65 |
*price indicative
- RS Stock No.:
- 809-617
- Mfr. Part No.:
- TX8902001
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 20 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 20 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch TX Bit is specifically engineered for use with 1/4 inch hex drive bit holders, providing exceptional precision and reliability in fastening applications. Ideal for TX-type screws, it ensures optimal performance and durability.
Designed for use with 1/4 inch hex drive bit holders and accessories
Manufactured to DIN ISO 1173 standards for consistent quality
Constructed from S2 steel, offering enhanced strength and longevity
Ideal for fastenings featuring an internal TX type hole
Related links
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools Bit 25 Tip 89mm Overall 1-Piece
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
- Teng Tools Bit 20 Tip 50mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
