Vessel Hex Screwdriver Bit Set, 2 Pieces
- RS Stock No.:
- 874-523
- Mfr. Part No.:
- BC35 PZ1x110
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP357.19
(exc. VAT)
PHP400.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP357.19 |
*price indicative
- RS Stock No.:
- 874-523
- Mfr. Part No.:
- BC35 PZ1x110
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Bit Set | |
| Size | PZ1 | |
| Number of Pieces | 2 | |
| Overall Length | 110mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Bit Set | ||
Size PZ1 | ||
Number of Pieces 2 | ||
Overall Length 110mm | ||
Drive Size 1/4in | ||
Sub Type Bit Set | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel cushion torsion bit is a highly Durable tool designed for use with POZIDRIV screws, ensuring optimal performance in demanding tasks. Its construction enhances reliability and precision during applications.
Highly Durable bit featuring a Cushion ring that suppresses run-out during use
Ultra Hex technology avoids damage to the chuck, ensuring longevity
Cushion colour ring reduces vibration and rattling for improved user experience
Made from Extra Superalloy material, enhancing both strength and ductility
